RS PRO 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination

Номер на артикул на RS: 252-585Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Card Type

Smart Card

Gender

Male

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

57.8mm

Width

3.6mm

Depth

33.68mm

Maximum Operating Temperature

+70°C

Dimensions

57.8 x 3.6 x 33.68mm

Minimum Operating Temperature

-20°C

Детайли за продукта

Compact chip card support

Chip card support for all types of applications, very small size (3 mm thickness). The contact positions conform to ISO and AFNOR standards.
This connector if fitted with a protective cover.
The connection is soldered onto the surface of the printed circuit.
The card detection contact is a normally open blade contact.

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination

P.O.A.

RS PRO 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Card Type

Smart Card

Gender

Male

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

57.8mm

Width

3.6mm

Depth

33.68mm

Maximum Operating Temperature

+70°C

Dimensions

57.8 x 3.6 x 33.68mm

Minimum Operating Temperature

-20°C

Детайли за продукта

Compact chip card support

Chip card support for all types of applications, very small size (3 mm thickness). The contact positions conform to ISO and AFNOR standards.
This connector if fitted with a protective cover.
The connection is soldered onto the surface of the printed circuit.
The card detection contact is a normally open blade contact.