RS PRO 16-Way IDC Connector Plug for Through Hole Mount, 2-Row

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Voltage Rating
250V
Housing Material
PBT
Contact Material
Brass
Страна на произход
China
€ 1,43
€ 1,43 Всеки (ex VAT)
1
€ 1,43
€ 1,43 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 1,43 |
5 - 9 | € 1,27 |
10+ | € 1,13 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Voltage Rating
250V
Housing Material
PBT
Contact Material
Brass
Страна на произход
China