RS PRO 16-Way IDC Connector Plug for Cable Mount, 2-Row

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Vertical
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
China
€ 9,56
€ 9,56 Всеки (ex VAT)
1
€ 9,56
€ 9,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,56 |
5 - 9 | € 9,41 |
10+ | € 9,21 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Vertical
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V
Housing Material
PBT
Contact Material
Phosphor Bronze
Страна на произход
China