RS PRO 16 Core Telephone Cable, 1/0.51 mm, Brown Sheath, 100m

Технически документи
Спецификации
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
16
Length
100m
Shield Type
Aluminium/PET Tape
Outer Sheath Material
LSZH
Reel Length
100m
Core Strands
1/0.51 mm
CPR Certification
Eca
Conductor Material
Bare Copper
Number of Pairs
8
Terminated/Unterminated
Unterminated
Sheath Colour
Brown
Outer Diameter
8mm
Number of Strands
1
Series
288
Cable Shape
Twisted Pair
Standards Met
IEC 60332-3, NF C32-070 Cat.C1, UTE XP C 93-504
Voltage Rating
1000 V dc
Страна на произход
Tunisia
Детайли за продукта
RS Pro Series 288 Broadband Telecommunications Cable
RS Pro Serial 288 cables are designed for indoor and outdoor broadband facilities. (laying in duct)
Features and Benefits
Fire resistant
LSZH
Standards
NF C 32-070, IEC 60754-1 & -2, IEC 61034-1 & -2, IEC 60332-3
Telecommunications Broadband Series 288 Cable
€ 363,42
€ 363,42 1 Reel of 100 Metres (ex VAT)
1
€ 363,42
€ 363,42 1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
16
Length
100m
Shield Type
Aluminium/PET Tape
Outer Sheath Material
LSZH
Reel Length
100m
Core Strands
1/0.51 mm
CPR Certification
Eca
Conductor Material
Bare Copper
Number of Pairs
8
Terminated/Unterminated
Unterminated
Sheath Colour
Brown
Outer Diameter
8mm
Number of Strands
1
Series
288
Cable Shape
Twisted Pair
Standards Met
IEC 60332-3, NF C32-070 Cat.C1, UTE XP C 93-504
Voltage Rating
1000 V dc
Страна на произход
Tunisia
Детайли за продукта
RS Pro Series 288 Broadband Telecommunications Cable
RS Pro Serial 288 cables are designed for indoor and outdoor broadband facilities. (laying in duct)
Features and Benefits
Fire resistant
LSZH
Standards
NF C 32-070, IEC 60754-1 & -2, IEC 61034-1 & -2, IEC 60332-3