RS PRO, 15Ω 25W Wire Wound Chassis Mount Resistor ±5%

Технически документи
Спецификации
Brand
RS ProResistance
15Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
51 x 28 x 14.6mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro 25 W Aluminium Housed Wirewound Resistors
RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
€ 13,68
€ 2,736 Each (In a Pack of 5) (ex VAT)
5
€ 13,68
€ 2,736 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 2,736 | € 13,68 |
250 - 495 | € 2,665 | € 13,32 |
500 - 1245 | € 2,589 | € 12,94 |
1250 - 2495 | € 2,524 | € 12,62 |
2500+ | € 2,465 | € 12,32 |
Технически документи
Спецификации
Brand
RS ProResistance
15Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
51 x 28 x 14.6mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro 25 W Aluminium Housed Wirewound Resistors
RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.