Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
620mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
15W
Regulated/Unregulated
Regulated
Efficiency
80.59%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Minimum Temperature
0°C
Width
50.9mm
Energy Efficiency Level
VI
Load Regulation
±2%
Type
AC/DC Adapter
Length
74.5mm
Depth
84.4mm
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
620mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
15W
Regulated/Unregulated
Regulated
Efficiency
80.59%
MTBF
50000h
Standards Met
CE, CE(EN55022), T-LICENSE(BS EN60950-1)
Minimum Temperature
0°C
Width
50.9mm
Energy Efficiency Level
VI
Load Regulation
±2%
Type
AC/DC Adapter
Length
74.5mm
Depth
84.4mm
Страна на произход
China