RS PRO 1.5V Alkaline C Batteries

Номер на артикул на RS: 826-4432Марка: RS PRODistrelec Article No.: 30424517
brand-logo
Преглед на всички в Батерии C

Технически документи

Спецификации

Brand

RS Pro

Brand Range

RS PRO

Model Number

LR14

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Standard

Capacity

7.5Ah

Number of Batteries Supplied

15

Pack Quantity

15

Страна на произход

China

Детайли за продукта

RS PRO Non-Rechargeable Batteries

RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use.

An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power.
These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell.

Features and Benefits:

• Range includes: AA, AAA, C, D and PP3
• 1.5 V or 9 V
• Long lasting - last twice as long due to the purity of materials used within the battery
• Used in numerous everyday household, commercial and industrial items
• Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life

Where can I use Alkaline Batteries?

RS PRO offers a range of non-rechargeable alkaline batteries.
744-2199, 789-2828, 917-6588 – AA Battery - these AA Batteries come in packs of 12, 20 and 100
826-4435 – PP3
744-2209, 789-2821, 917-6581 – AAA Alkaline Battery - these AAA Batteries come in packs of 12, 20 and 100
826-4423 – D
826-4432 – C
These batteries can be used in a number of everyday items:-

• Remote controls Clocks
• Radio’s
• MP3 players
• Hand-held toys and games
• Lights
• Pagers
• Medical devices
• IT accessories
• Torches
• Digital cameras

FAQs

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Може да се интересувате от
Energizer Energizer Industrial 1.5V Alkaline C Batteries
€ 2,114Each (In a Pack of 12) (ex VAT)
Duracell Duracell Plus Power 1.5V Alkaline C Batteries
€ 3,289Each (In a Pack of 2) (ex VAT)
Non-rechargeable C alkaline economy batt
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline C Battery
P.O.A.Each (In a Pack of 50) (ex VAT)

€ 18,87

€ 1,258 Each (In a Pack of 15) (ex VAT)

RS PRO 1.5V Alkaline C Batteries

€ 18,87

€ 1,258 Each (In a Pack of 15) (ex VAT)

RS PRO 1.5V Alkaline C Batteries

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Energizer Energizer Industrial 1.5V Alkaline C Batteries
€ 2,114Each (In a Pack of 12) (ex VAT)
Duracell Duracell Plus Power 1.5V Alkaline C Batteries
€ 3,289Each (In a Pack of 2) (ex VAT)
Non-rechargeable C alkaline economy batt
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline C Battery
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Brand Range

RS PRO

Model Number

LR14

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Name

LR14

Terminal Type

Standard

Capacity

7.5Ah

Number of Batteries Supplied

15

Pack Quantity

15

Страна на произход

China

Детайли за продукта

RS PRO Non-Rechargeable Batteries

RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use.

An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power.
These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell.

Features and Benefits:

• Range includes: AA, AAA, C, D and PP3
• 1.5 V or 9 V
• Long lasting - last twice as long due to the purity of materials used within the battery
• Used in numerous everyday household, commercial and industrial items
• Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life

Where can I use Alkaline Batteries?

RS PRO offers a range of non-rechargeable alkaline batteries.
744-2199, 789-2828, 917-6588 – AA Battery - these AA Batteries come in packs of 12, 20 and 100
826-4435 – PP3
744-2209, 789-2821, 917-6581 – AAA Alkaline Battery - these AAA Batteries come in packs of 12, 20 and 100
826-4423 – D
826-4432 – C
These batteries can be used in a number of everyday items:-

• Remote controls Clocks
• Radio’s
• MP3 players
• Hand-held toys and games
• Lights
• Pagers
• Medical devices
• IT accessories
• Torches
• Digital cameras

FAQs

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
No, these batteries are not rechargeable.

Safety Advice

Keep out of sight and reach of children

Guidance:

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Може да се интересувате от
Energizer Energizer Industrial 1.5V Alkaline C Batteries
€ 2,114Each (In a Pack of 12) (ex VAT)
Duracell Duracell Plus Power 1.5V Alkaline C Batteries
€ 3,289Each (In a Pack of 2) (ex VAT)
Non-rechargeable C alkaline economy batt
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 1.5V Alkaline C Battery
P.O.A.Each (In a Pack of 50) (ex VAT)