RS PRO 1.5nF Mica Capacitor 500V dc ±1% Tolerance

Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
1.5nF
Voltage
500V dc
Dimensions
16.78 x 5.84 x 13.21mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
5.84mm
Height
13.21mm
Length
16.78mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
€ 52,05
€ 10,409 Each (In a Pack of 5) (ex VAT)
5
€ 52,05
€ 10,409 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 10,409 | € 52,05 |
25 - 120 | € 8,327 | € 41,64 |
125 - 245 | € 6,767 | € 33,84 |
250 - 495 | € 5,205 | € 26,02 |
500+ | € 4,685 | € 23,42 |
Технически документи
Спецификации
Brand
RS ProSeries
D
Capacitance
1.5nF
Voltage
500V dc
Dimensions
16.78 x 5.84 x 13.21mm
Lead Pitch
8.89mm
Tolerance
±1%
Depth
5.84mm
Height
13.21mm
Length
16.78mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Capacitor Family
Mica
Dielectric Material Family
Mica
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits