RS PRO 15mm Silver Potentiometer Knob for 6.4mm Shaft Splined

Номер на артикул на RS: 465-9836Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

15mm

Knob Height

12.5mm

Body Colour

Silver

Indicator Colour

Black

Depth

9mm

For Use With

Potentiometer

Knob Type

Push-On

Material

Aluminium

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Solid finish Potentiometer

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,29

€ 4,29 Всеки (ex VAT)

RS PRO 15mm Silver Potentiometer Knob for 6.4mm Shaft Splined

€ 4,29

€ 4,29 Всеки (ex VAT)

RS PRO 15mm Silver Potentiometer Knob for 6.4mm Shaft Splined
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,29
10 - 24€ 4,07
25 - 49€ 3,72
50 - 99€ 3,51
100+€ 3,30
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

15mm

Knob Height

12.5mm

Body Colour

Silver

Indicator Colour

Black

Depth

9mm

For Use With

Potentiometer

Knob Type

Push-On

Material

Aluminium

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Solid finish Potentiometer

This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от