RS PRO, 15m, Grey, S/FTP, Terminated PVC Sheath

Номер на артикул на RS: 648-9780Марка: RS PRO
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

RS Pro

Length

15m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

EIA, TIA

Страна на произход

Germany

Детайли за продукта

Cat 6 Long Patch Cables

What is a Cat 6 Cable?

A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.

Typical Applications

Cat 6 cables feature more stringent specifications for cross talk and system noise. RS pro Cat 6 Long patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection.

Features & Benefits

These Category 6 cables are twisted pair cables shielded with aluminium clad polyester foil, they are delivered in shades of grey for both the cable and plug. These cables are ready made with RJ-45 plug and a click lock. RS Pro supply these Cat 6 cables in either 15 or 20 metre lengths, also features a moulded kink to encourage durability and protection. This type of cable can be FTP (screened) or UTP (unscreened).

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, 15m, Grey, S/FTP, Terminated PVC Sheath

P.O.A.

RS PRO, 15m, Grey, S/FTP, Terminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

15m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

EIA, TIA

Страна на произход

Germany

Детайли за продукта

Cat 6 Long Patch Cables

What is a Cat 6 Cable?

A Cat 6 cable is an abbreviation for a category 6 cable. This type of cable is a standardized twisted pair cable for Ethernet and other network physical layers.

Typical Applications

Cat 6 cables feature more stringent specifications for cross talk and system noise. RS pro Cat 6 Long patch cables are ideal for networking connections between devices. The cable is suitable for narrow bending due to its kink protection.

Features & Benefits

These Category 6 cables are twisted pair cables shielded with aluminium clad polyester foil, they are delivered in shades of grey for both the cable and plug. These cables are ready made with RJ-45 plug and a click lock. RS Pro supply these Cat 6 cables in either 15 or 20 metre lengths, also features a moulded kink to encourage durability and protection. This type of cable can be FTP (screened) or UTP (unscreened).

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

Може да се интересувате от