Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 1.5m Cat6, Yellow RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

Номер на артикул на RS: 264-6525Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat6

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Number of Contacts

8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Voltage Rating

≤80

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 3,45

€ 3,45 Всеки (ex VAT)

RS PRO, 1.5m Cat6, Yellow RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

€ 3,45

€ 3,45 Всеки (ex VAT)

RS PRO, 1.5m Cat6, Yellow RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat6

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Number of Contacts

8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Voltage Rating

≤80

Страна на произход

China