RS PRO, 1.5m Cat5e, Orange RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Технически документи
Спецификации
Brand
RS ProLength
1.5m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Orange
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.15
Outer Diameter
4.6mm
American Wire Gauge
26AWG
Number of Strands
8
Cable Shape
Round
Standards Met
UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
≤960mA
Cross Sectional Area
0.126-0.158mm²
Capacitance
5.6nF/100m
Voltage Rating
≤80
Страна на произход
China
€ 6,72
€ 6,72 Всеки (ex VAT)
1
€ 6,72
€ 6,72 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
1.5m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Orange
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Core Strands
7/0.15
Outer Diameter
4.6mm
American Wire Gauge
26AWG
Number of Strands
8
Cable Shape
Round
Standards Met
UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2
Current Rating
≤960mA
Cross Sectional Area
0.126-0.158mm²
Capacitance
5.6nF/100m
Voltage Rating
≤80
Страна на произход
China