RS PRO, 1.5m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Номер на артикул на RS: 286-3423Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.196

Capacitance

≤5.6nFnF/100m

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Cross Sectional Area

0.1645mm²

Voltage Rating

300

Страна на произход

China

€ 3,53

€ 3,53 Всеки (ex VAT)

RS PRO, 1.5m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

€ 3,53

€ 3,53 Всеки (ex VAT)

RS PRO, 1.5m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

LAN Category

Cat5e

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.196

Capacitance

≤5.6nFnF/100m

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Cross Sectional Area

0.1645mm²

Voltage Rating

300

Страна на произход

China