RS PRO 15L Maintenance Spill Kit

Номер на артикул на RS: 771-6465Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Application

Maintenance

Absorbent Capacity

15L

Kit Contents

8 x pads, 3 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x clip-top bag

Size

600mm x 150mm x 480mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Maintenance Spill Kits

This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits

• Designed to absorb non-aggressive chemicals, oil and water-based fluids
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident

Applications

• Warehouses
• Factories
• Liquid storage areas

Where should you store this Maintenance Spill Kit?

The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Fosse Spill Kit
P.O.A.Всеки (ex VAT)
RS PRO 10 L Maintenance Spill Kit
P.O.A.1 Kit (ex VAT)
RS PRO 25 L Maintenance Spill Kit
P.O.A.1 Kit (ex VAT)

€ 23,26

€ 23,26 1 Kit (ex VAT)

RS PRO 15L Maintenance Spill Kit

€ 23,26

€ 23,26 1 Kit (ex VAT)

RS PRO 15L Maintenance Spill Kit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fosse Spill Kit
P.O.A.Всеки (ex VAT)
RS PRO 10 L Maintenance Spill Kit
P.O.A.1 Kit (ex VAT)
RS PRO 25 L Maintenance Spill Kit
P.O.A.1 Kit (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Application

Maintenance

Absorbent Capacity

15L

Kit Contents

8 x pads, 3 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x clip-top bag

Size

600mm x 150mm x 480mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Maintenance Spill Kits

This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits

• Designed to absorb non-aggressive chemicals, oil and water-based fluids
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident

Applications

• Warehouses
• Factories
• Liquid storage areas

Where should you store this Maintenance Spill Kit?

The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Fosse Spill Kit
P.O.A.Всеки (ex VAT)
RS PRO 10 L Maintenance Spill Kit
P.O.A.1 Kit (ex VAT)
RS PRO 25 L Maintenance Spill Kit
P.O.A.1 Kit (ex VAT)