Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1.5kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

Номер на артикул на RS: 712-6061Марка: RS PRO
brand-logo
Преглед на всички в Radiators & Convection Heaters

Технически документи

Спецификации

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

1.5kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type G - British 3-pin

Power Settings

3

Страна на произход

China

Детайли за продукта

Oil Filled Radiator

Efficient floor standing wheeled oil filled radiators

712-6061 is fittied with a UK plug
712-6070 is fittied with a UK plug
712-6077 is fittied with a European plug
712-6086 is fittied with a European plug

Three heat settings (switch 1, switch 2 or switch 1+2)
On the 1500 W model switch 1 = 600W; switch 2 = 900 W and switch 1+2 = 1500 W
On the 2000 W model switch 1 = 800W; switch 2 = 1200 W and switch 1+2 = 2000 W
Variable thermostatic control
Wheels supplied

Информацията за складовите наличности временно не е налична.

€ 77,24

€ 77,24 Всеки (ex VAT)

RS PRO 1.5kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

€ 77,24

€ 77,24 Всеки (ex VAT)

RS PRO 1.5kW Convection Oil Filled Radiator, Floor Mounted, Type G - British 3-pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Heat Type

Convection

Maximum Output Power

1.5kW

Mounting

Floor Mounted

Control Type

Thermostat

Height

660mm

Width

370mm

Depth

165mm

Dimensions

660 x 370 x 165mm

Plug Type

Type G - British 3-pin

Power Settings

3

Страна на произход

China

Детайли за продукта

Oil Filled Radiator

Efficient floor standing wheeled oil filled radiators

712-6061 is fittied with a UK plug
712-6070 is fittied with a UK plug
712-6077 is fittied with a European plug
712-6086 is fittied with a European plug

Three heat settings (switch 1, switch 2 or switch 1+2)
On the 1500 W model switch 1 = 600W; switch 2 = 900 W and switch 1+2 = 1500 W
On the 2000 W model switch 1 = 800W; switch 2 = 1200 W and switch 1+2 = 2000 W
Variable thermostatic control
Wheels supplied