Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1.5kg Lift Capacity Illuminated, Magnetic Extendable Pick Up Tool, 810 mm

Номер на артикул на RS: 394-150Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Illuminated, Magnetic

Extendable

Yes

Overall Length

810 mm

Lift Capacity

1.5kg

Страна на произход

China

Детайли за продукта

RS PRO Magnetic Illuminated Pickup Tool, 1.5 kg Lift Capacity

Introducing the RS PRO illuminated magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable shaft of up to 32", allowing you to reach inaccessible areas with ease. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 1.5 kg. The magnetic head also features a bright LED light, offering 360 degree illumination, ideal for working in dark confined spaces. The RS PRO illuminated pick up tool includes an ergonomic soft grip moulded handle, enhancing comfort and grip even with wet or oily hands.

Features and benefits

• Extendable shaft of up to 32" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Bright LED light offering 360 illumination, ideal for working in dark spaces
• Lift capacity of up to 1.5 kg
• Ergonomic soft grip handle offering excellent grip even with wet or greasy hands
• Supplied with batteries

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease. With the addition of an LED light the pick up can be used in dark confined spaces, improving visibility.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When retracted, the overall length of this pick up tool is 7 ” . When fully extended, the overall length of this pick up tool is 32".

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 1.5 kg.

Does it come with batteries?

The RS PRO illuminated pick up tool is supplied with x3 1.5v Alkaline cell batteries.

How do you change the batteries?

When the batteries need replacing, simply rotate magnetic head fully anti-clockwise to remove the head. Remove the plastic battery holder and remove the 3 batteries. Replace the old ones with 3 x SR44/1.5v Alkaline cells, ensuring that all cells are inserted with + sign towards the LED lamp contact. Reassemble the magnetic head and turn fully clockwise.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,69

€ 13,69 Всеки (ex VAT)

RS PRO 1.5kg Lift Capacity Illuminated, Magnetic Extendable Pick Up Tool, 810 mm

€ 13,69

€ 13,69 Всеки (ex VAT)

RS PRO 1.5kg Lift Capacity Illuminated, Magnetic Extendable Pick Up Tool, 810 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Illuminated, Magnetic

Extendable

Yes

Overall Length

810 mm

Lift Capacity

1.5kg

Страна на произход

China

Детайли за продукта

RS PRO Magnetic Illuminated Pickup Tool, 1.5 kg Lift Capacity

Introducing the RS PRO illuminated magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable shaft of up to 32", allowing you to reach inaccessible areas with ease. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 1.5 kg. The magnetic head also features a bright LED light, offering 360 degree illumination, ideal for working in dark confined spaces. The RS PRO illuminated pick up tool includes an ergonomic soft grip moulded handle, enhancing comfort and grip even with wet or oily hands.

Features and benefits

• Extendable shaft of up to 32" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Bright LED light offering 360 illumination, ideal for working in dark spaces
• Lift capacity of up to 1.5 kg
• Ergonomic soft grip handle offering excellent grip even with wet or greasy hands
• Supplied with batteries

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease. With the addition of an LED light the pick up can be used in dark confined spaces, improving visibility.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When retracted, the overall length of this pick up tool is 7 ” . When fully extended, the overall length of this pick up tool is 32".

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 1.5 kg.

Does it come with batteries?

The RS PRO illuminated pick up tool is supplied with x3 1.5v Alkaline cell batteries.

How do you change the batteries?

When the batteries need replacing, simply rotate magnetic head fully anti-clockwise to remove the head. Remove the plastic battery holder and remove the 3 batteries. Replace the old ones with 3 x SR44/1.5v Alkaline cells, ensuring that all cells are inserted with + sign towards the LED lamp contact. Reassemble the magnetic head and turn fully clockwise.

Може да се интересувате от