Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 15A Blue Blade Car Fuse, 32V dc

Номер на артикул на RS: 563-750Марка: RS PRODistrelec Article No.: 30424575
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

15A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Blue

Width

5mm

Height

18.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424575

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications

Може да се интересувате от
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 15A Blue Blade Car Fuse, 12V dc With Indicator
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 15A Blue Blade Car Fuse, 32V dc
€ 2,611 Pack of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,38

€ 0,438 Each (In a Pack of 10) (ex VAT)

RS PRO 15A Blue Blade Car Fuse, 32V dc

€ 4,38

€ 0,438 Each (In a Pack of 10) (ex VAT)

RS PRO 15A Blue Blade Car Fuse, 32V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,438€ 4,38
100 - 490€ 0,414€ 4,14
500 - 1490€ 0,386€ 3,86
1500 - 2490€ 0,352€ 3,52
2500+€ 0,308€ 3,08
Може да се интересувате от
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 15A Blue Blade Car Fuse, 12V dc With Indicator
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 15A Blue Blade Car Fuse, 32V dc
€ 2,611 Pack of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

15A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Blue

Width

5mm

Height

18.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Distrelec Product Id

30424575

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications

Може да се интересувате от
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Car Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 15A Blue Blade Car Fuse, 12V dc With Indicator
P.O.A.Each (In a Pack of 5) (ex VAT)
Littelfuse 15A Blue Blade Car Fuse, 32V dc
€ 2,611 Pack of 10 (ex VAT)