RS PRO 157B Clamp Meter Bluetooth, Max Current 1000A ac CAT III 1000V With RS Calibration

Номер на артикул на RS: 192-5796Марка: RS PRO
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Model Number

157B

Connectivity

Bluetooth

Calibrated

RSCAL

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

33mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

100mΩ

Dimensions

258 x 103 x 55mm

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

40 Dia.mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1 + 5 Digits %

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 409,94

€ 409,94 Всеки (ex VAT)

RS PRO 157B Clamp Meter Bluetooth, Max Current 1000A ac CAT III 1000V With RS Calibration

Calibration type

€ 409,94

€ 409,94 Всеки (ex VAT)

RS PRO 157B Clamp Meter Bluetooth, Max Current 1000A ac CAT III 1000V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100kΩ

Model Number

157B

Connectivity

Bluetooth

Calibrated

RSCAL

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

33mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

103mm

Length

258mm

Resistance Measurement Resolution

100mΩ

Dimensions

258 x 103 x 55mm

Minimum Operating Temperature

0°C

Height

55mm

Maximum Conductor Size

40 Dia.mm

Battery Life

50 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

1.5 V AAA, Alkaline

Absolute Maximum Temperature Measurement

+1000°C

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1 + 5 Digits %

Display Type

Bar Graphs, LED

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China