RS PRO 157B Clamp Meter Bluetooth, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Connectivity
Bluetooth
Model Number
157B
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
33mm
Jaw Capacity (Busbars)
33mm
Weight
600g
Safety Category Level
CAT III, CAT IV
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 600 V
Safety Category Voltage
600 V, 1000 V
Best Resistance Measurement Accuracy
±1 + 5 Digits %
Display Type
Bar Graphs, LED
Battery Type
1.5 V AAA, Alkaline
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
103mm
Length
258mm
Resistance Measurement Resolution
100mΩ
Dimensions
258 x 103 x 55mm
Minimum Operating Temperature
0°C
Height
55mm
Maximum Conductor Size
40 Dia.mm
Battery Life
50 h
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China
€ 343,56
€ 343,56 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 343,56
€ 343,56 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Connectivity
Bluetooth
Model Number
157B
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
33mm
Jaw Capacity (Busbars)
33mm
Weight
600g
Safety Category Level
CAT III, CAT IV
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 600 V
Safety Category Voltage
600 V, 1000 V
Best Resistance Measurement Accuracy
±1 + 5 Digits %
Display Type
Bar Graphs, LED
Battery Type
1.5 V AAA, Alkaline
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
103mm
Length
258mm
Resistance Measurement Resolution
100mΩ
Dimensions
258 x 103 x 55mm
Minimum Operating Temperature
0°C
Height
55mm
Maximum Conductor Size
40 Dia.mm
Battery Life
50 h
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China