RS PRO 155B Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000 V, CAT IV 600 V

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Model Number
155B
Connectivity
Bluetooth
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
33mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
103mm
Length
243mm
Resistance Measurement Resolution
100mΩ
Dimensions
243 x 103 x 55mm
Minimum Operating Temperature
0°C
Height
55mm
Maximum Conductor Size
33 Dia.mm
Battery Life
50 h
Weight
540g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
1.5 V AAA, Alkaline
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1 + 5 Digits %
Display Type
Bar Graphs, LED
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China
€ 393,82
€ 393,82 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 393,82
€ 393,82 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Model Number
155B
Connectivity
Bluetooth
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
33mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
103mm
Length
243mm
Resistance Measurement Resolution
100mΩ
Dimensions
243 x 103 x 55mm
Minimum Operating Temperature
0°C
Height
55mm
Maximum Conductor Size
33 Dia.mm
Battery Life
50 h
Weight
540g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
1.5 V AAA, Alkaline
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1 + 5 Digits %
Display Type
Bar Graphs, LED
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China