RS PRO 150W Plug-In AC/DC Adapter 36V Output, 4.16A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
36V
Input Voltage
240V
Output Current
4.16A
Maximum Temperature
45°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
150W
Cable Length
1500mm
Efficiency
88%
MTBF
50000 hours at 25°C
Standards Met
IEC/EN 62368-1
Width
71mm
Type
AC/AC Adapter
Depth
37mm
Minimum Temperature
-0°C
Energy Efficiency Level
VI
Length
172mm
Страна на произход
China
€ 114,12
€ 114,12 Всеки (ex VAT)
1
€ 114,12
€ 114,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 114,12 |
5 - 9 | € 110,70 |
10 - 24 | € 107,27 |
25 - 49 | € 103,85 |
50+ | € 100,43 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
36V
Input Voltage
240V
Output Current
4.16A
Maximum Temperature
45°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
150W
Cable Length
1500mm
Efficiency
88%
MTBF
50000 hours at 25°C
Standards Met
IEC/EN 62368-1
Width
71mm
Type
AC/AC Adapter
Depth
37mm
Minimum Temperature
-0°C
Energy Efficiency Level
VI
Length
172mm
Страна на произход
China