Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.25A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
IEC C14
Number of Outputs
1
Power Rating
150W
Cable Length
1.5m
Efficiency
88%
MTBF
50000h
Width
71mm
Depth
37mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Series
15DYS6150
Length
173mm
Distrelec Product Id
30390828
Страна на произход
China
€ 95,33
€ 95,33 Всеки (ex VAT)
1
€ 95,33
€ 95,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 95,33 |
5 - 9 | € 92,46 |
10 - 24 | € 89,60 |
25 - 49 | € 86,75 |
50+ | € 83,88 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
6.25A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5
Input Connector
IEC C14
Number of Outputs
1
Power Rating
150W
Cable Length
1.5m
Efficiency
88%
MTBF
50000h
Width
71mm
Depth
37mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Series
15DYS6150
Length
173mm
Distrelec Product Id
30390828
Страна на произход
China