RS PRO 150mm Steel Imperial, Metric Ruler, With UKAS Calibration

Технически документи
Спецификации
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Titanium Nitride
Flexible
No
Folding
No
Calibrated
UKAS
Страна на произход
United States
Детайли за продукта
Titanium Nitride-coated
Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.
€ 93,63
€ 93,63 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 93,63
€ 93,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Titanium Nitride
Flexible
No
Folding
No
Calibrated
UKAS
Страна на произход
United States
Детайли за продукта
Titanium Nitride-coated
Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.