RS PRO 150mm, Second Cut, Hand Engineers File With Soft-Grip Handle

Технически документи
Спецификации
Brand
RS ProFile Type
Engineers File
Shape
Hand
Cut Type
Second Cut
Length
150mm
Handle Included
Yes
Страна на произход
Turkey
Детайли за продукта
RS PRO Hand Files with handle
Hand files from our trusted and highly reliable own brand RS PRO offers excellent quality second cut files ideal for filing and finishing both internal and external surfaces. RS PRO hand tools are available in a range of sizes to suit a variety of tasks and applications. Second cut flat files can be used on a variety of materials such as soft metal, hard metal, plastic and more.
Features and benefits
Made with durable high carbon steel
Available in a range of sizes
Suitable for use with a variety of materials
feature a soft-grip handle with hanging hole
Second cut for fast removal of material and deburring
Common applications
Hand files can be used with a variety of materials from metal to wood and applications such as:
Metalwork
Woodwork
Welding
Industrial
What is the difference between a flat file and a hand file?
A flat file and hand file are both similar tools used for deburring and removing material quickly and efficiently. The main difference is that flat files tend to have a tapered end with double-cut surfaces and single cut edges.
What is a hand file used for?
A double cut hand file is a hand tool used for quick and efficient deburring and removal of materials such as aluminium and alloy steel. They are also ideal for smoothing materials and in some cases to sharpen tools.
What is the coarseness of the file?
The coarseness refers to how rough or smooth the file is depending on how close the teeth are. The main categories of coarseness are coarse, bastard, double cut and smooth. The coarseness of the RS PRO hand file is second-cut, allowing for quick and efficient removal of material.
Other sizes available?
The RS PRO hand file range features a variety of sizes to accommodate for various filing needs and applications. Other sizes in the range include:
6 Inch - 1611472
8 Inch - 1611473
10 Inch - 1611474
12 Inch - 1611475
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.
€ 8,66
€ 8,66 Всеки (ex VAT)
1
€ 8,66
€ 8,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFile Type
Engineers File
Shape
Hand
Cut Type
Second Cut
Length
150mm
Handle Included
Yes
Страна на произход
Turkey
Детайли за продукта
RS PRO Hand Files with handle
Hand files from our trusted and highly reliable own brand RS PRO offers excellent quality second cut files ideal for filing and finishing both internal and external surfaces. RS PRO hand tools are available in a range of sizes to suit a variety of tasks and applications. Second cut flat files can be used on a variety of materials such as soft metal, hard metal, plastic and more.
Features and benefits
Made with durable high carbon steel
Available in a range of sizes
Suitable for use with a variety of materials
feature a soft-grip handle with hanging hole
Second cut for fast removal of material and deburring
Common applications
Hand files can be used with a variety of materials from metal to wood and applications such as:
Metalwork
Woodwork
Welding
Industrial
What is the difference between a flat file and a hand file?
A flat file and hand file are both similar tools used for deburring and removing material quickly and efficiently. The main difference is that flat files tend to have a tapered end with double-cut surfaces and single cut edges.
What is a hand file used for?
A double cut hand file is a hand tool used for quick and efficient deburring and removal of materials such as aluminium and alloy steel. They are also ideal for smoothing materials and in some cases to sharpen tools.
What is the coarseness of the file?
The coarseness refers to how rough or smooth the file is depending on how close the teeth are. The main categories of coarseness are coarse, bastard, double cut and smooth. The coarseness of the RS PRO hand file is second-cut, allowing for quick and efficient removal of material.
Other sizes available?
The RS PRO hand file range features a variety of sizes to accommodate for various filing needs and applications. Other sizes in the range include:
6 Inch - 1611472
8 Inch - 1611473
10 Inch - 1611474
12 Inch - 1611475
How to maintain your file
In order to ensure your files remain sharp and work to their full potential, it is essential to regularly clean and maintain them. A file card or wire brush are recommended as they can remove debris and build up between the teeth of a file efficiently, without damaging them.