RS PRO 150 Cleanroom Wipes

Номер на артикул на RS: 829-5133Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dispenser Type

Wipe

Capacity

150

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Страна на произход

China

Детайли за продукта

RS PRO Clean Room Wipes - Anti-Static

RS PRO cleanroom dry wipes are specialised wipes designed for use in cleanroom environments, which are areas with controlled levels of contamination to ensure the quality and integrity of sensitive processes or products. Cleanroom dry wipes can absorb liquids and contaminants effectively without leaving residues. These cleanroom wipes from RS PRO feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.

These cleanroom wipes from RS feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.

Features:

Ultra-low lint and particle levels
Good absorbency
Abrasion-resistant
Supplied double-bagged and vacuum cleanroom packed

Applications:

Suitable for use in cleanrooms class ISO4-ISO6
Ideal for surface cleaning to control submicron fibres, particles and chemical residue

Може да се интересувате от
RS PRO 150 Cleanroom Wipes
€ 65,731 Bag of 100 (ex VAT)

€ 39,49

€ 39,49 1 Bag of 150 (ex VAT)

RS PRO 150 Cleanroom Wipes

€ 39,49

€ 39,49 1 Bag of 150 (ex VAT)

RS PRO 150 Cleanroom Wipes

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 5€ 39,49
6 - 14€ 37,91
15+€ 37,12
Може да се интересувате от
RS PRO 150 Cleanroom Wipes
€ 65,731 Bag of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Dispenser Type

Wipe

Capacity

150

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Страна на произход

China

Детайли за продукта

RS PRO Clean Room Wipes - Anti-Static

RS PRO cleanroom dry wipes are specialised wipes designed for use in cleanroom environments, which are areas with controlled levels of contamination to ensure the quality and integrity of sensitive processes or products. Cleanroom dry wipes can absorb liquids and contaminants effectively without leaving residues. These cleanroom wipes from RS PRO feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.

These cleanroom wipes from RS feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.

Features:

Ultra-low lint and particle levels
Good absorbency
Abrasion-resistant
Supplied double-bagged and vacuum cleanroom packed

Applications:

Suitable for use in cleanrooms class ISO4-ISO6
Ideal for surface cleaning to control submicron fibres, particles and chemical residue

Може да се интересувате от
RS PRO 150 Cleanroom Wipes
€ 65,731 Bag of 100 (ex VAT)