RS PRO 150 Cleanroom Wipes

Технически документи
Спецификации
Brand
RS ProDispenser Type
Wipe
Capacity
150
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Страна на произход
China
Детайли за продукта
RS PRO Clean Room Wipes - Anti-Static
RS PRO cleanroom dry wipes are specialised wipes designed for use in cleanroom environments, which are areas with controlled levels of contamination to ensure the quality and integrity of sensitive processes or products. Cleanroom dry wipes can absorb liquids and contaminants effectively without leaving residues. These cleanroom wipes from RS PRO feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.
These cleanroom wipes from RS feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.
Features:
Ultra-low lint and particle levels
Good absorbency
Abrasion-resistant
Supplied double-bagged and vacuum cleanroom packed
Applications:
Suitable for use in cleanrooms class ISO4-ISO6
Ideal for surface cleaning to control submicron fibres, particles and chemical residue
€ 65,73
€ 65,73 1 Bag of 100 (ex VAT)
1
€ 65,73
€ 65,73 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 5 | € 65,73 |
6 - 14 | € 63,10 |
15+ | € 61,79 |
Технически документи
Спецификации
Brand
RS ProDispenser Type
Wipe
Capacity
150
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Страна на произход
China
Детайли за продукта
RS PRO Clean Room Wipes - Anti-Static
RS PRO cleanroom dry wipes are specialised wipes designed for use in cleanroom environments, which are areas with controlled levels of contamination to ensure the quality and integrity of sensitive processes or products. Cleanroom dry wipes can absorb liquids and contaminants effectively without leaving residues. These cleanroom wipes from RS PRO feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.
These cleanroom wipes from RS feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.
Features:
Ultra-low lint and particle levels
Good absorbency
Abrasion-resistant
Supplied double-bagged and vacuum cleanroom packed
Applications:
Suitable for use in cleanrooms class ISO4-ISO6
Ideal for surface cleaning to control submicron fibres, particles and chemical residue