RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
39.14mm
Width
18.4mm
Depth
12.5mm
Contact Material
Phosphor Bronze
Dimensions
39.14 x 18.4 x 12.5mm
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
Taiwan, Province Of China
€ 22,01
€ 2,201 Each (In a Pack of 10) (ex VAT)
10
€ 22,01
€ 2,201 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 2,201 | € 22,01 |
250 - 990 | € 1,982 | € 19,82 |
1000 - 4990 | € 1,76 | € 17,60 |
5000 - 9990 | € 1,54 | € 15,40 |
10000+ | € 1,426 | € 14,26 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
39.14mm
Width
18.4mm
Depth
12.5mm
Contact Material
Phosphor Bronze
Dimensions
39.14 x 18.4 x 12.5mm
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
Taiwan, Province Of China