RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch

Номер на артикул на RS: 199-114Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5A

Housing Material

PBT

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

India

€ 1,78

€ 1,78 Всеки (ex VAT)

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch

€ 1,78

€ 1,78 Всеки (ex VAT)

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5A

Housing Material

PBT

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

India