RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5A
Housing Material
PBT
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
India
€ 23,05
€ 23,05 1 Pack of 20 (ex VAT)
1
€ 23,05
€ 23,05 1 Pack of 20 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5A
Housing Material
PBT
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
India