RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

Номер на артикул на RS: 199-137Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

India

€ 5,43

€ 5,43 Всеки (ex VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

€ 5,43

€ 5,43 Всеки (ex VAT)

RS PRO 15 Way Panel Mount D-sub Connector Socket, with Panel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Panel

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

India