RS PRO 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.2mm
Width
12.55mm
Depth
11mm
Contact Plating
Gold Flash
Dimensions
39.2x12.55x11mm
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Страна на произход
China
€ 8,18
€ 1,636 Each (In a Pack of 5) (ex VAT)
5
€ 8,18
€ 1,636 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,636 | € 8,18 |
25 - 45 | € 1,589 | € 7,94 |
50 - 120 | € 1,521 | € 7,60 |
125+ | € 1,45 | € 7,25 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.2mm
Width
12.55mm
Depth
11mm
Contact Plating
Gold Flash
Dimensions
39.2x12.55x11mm
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Страна на произход
China