RS PRO 15 Way Panel Mount D-sub Connector Plug

Номер на артикул на RS: 472-859Марка: RS PRODistrelec Article No.: 30403089
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

750.0 V

Length

39.14mm

Width

14.67mm

Depth

12.55mm

Dimensions

39.14 x 14.67 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Страна на произход

United Kingdom

Детайли за продукта

RS PRO High-Performance Level 3 D-Sub Connector with Solder Cups

From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

What is a D-Sub Connector?

A D-Sub connector is a popular type of I/O connector that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.

Features and Benefits

• High performance design
• Performance Level 3
• RS232 standard interface
• Robust zinc plated steel shell
• Machined contacts
• UL 94V-0 insulator
• Flanges containing 3.05 mm mounting holes for screw mounting to a panel
• Solder cups for simple wire termination

Applications

This d-sub connector with its robust design can be used in communications and network ports in a wide range of industries including industrial, commercial and medical. Applications include the following:

• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and dataloggers
• Portable electric generation equipment

Frequently Asked Questions

How do you mount these connectors?

These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two flanges either side of the connector incorporate 3.05mm mounting holes. Holes are drilled into the panel to align with these holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.

How do you terminate the wires into the connector?

These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Може да се интересувате от
RS PRO 15 Way Panel Mount D-sub Connector Plug
P.O.A.Всеки (ex VAT)
ITT Cannon ZD* 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
€ 2,999Each (Supplied in a Box) (ex VAT)
Hirose HD 15 Way Cable Mount D-sub Connector
€ 11,65Всеки (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 15 Way Panel Mount D-sub Connector Plug

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 15 Way Panel Mount D-sub Connector Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 15 Way Panel Mount D-sub Connector Plug
P.O.A.Всеки (ex VAT)
ITT Cannon ZD* 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
€ 2,999Each (Supplied in a Box) (ex VAT)
Hirose HD 15 Way Cable Mount D-sub Connector
€ 11,65Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

750.0 V

Length

39.14mm

Width

14.67mm

Depth

12.55mm

Dimensions

39.14 x 14.67 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Страна на произход

United Kingdom

Детайли за продукта

RS PRO High-Performance Level 3 D-Sub Connector with Solder Cups

From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

What is a D-Sub Connector?

A D-Sub connector is a popular type of I/O connector that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.

Features and Benefits

• High performance design
• Performance Level 3
• RS232 standard interface
• Robust zinc plated steel shell
• Machined contacts
• UL 94V-0 insulator
• Flanges containing 3.05 mm mounting holes for screw mounting to a panel
• Solder cups for simple wire termination

Applications

This d-sub connector with its robust design can be used in communications and network ports in a wide range of industries including industrial, commercial and medical. Applications include the following:

• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and dataloggers
• Portable electric generation equipment

Frequently Asked Questions

How do you mount these connectors?

These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two flanges either side of the connector incorporate 3.05mm mounting holes. Holes are drilled into the panel to align with these holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.

How do you terminate the wires into the connector?

These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Може да се интересувате от
RS PRO 15 Way Panel Mount D-sub Connector Plug
P.O.A.Всеки (ex VAT)
ITT Cannon ZD* 15 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
€ 2,999Each (Supplied in a Box) (ex VAT)
Hirose HD 15 Way Cable Mount D-sub Connector
€ 11,65Всеки (ex VAT)