RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

Номер на артикул на RS: 199-128Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

India

€ 7,64

€ 7,64 Всеки (ex VAT)

RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

€ 7,64

€ 7,64 Всеки (ex VAT)

RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

India