RS PRO 15 Way Panel Mount D-sub Connector Plug, with Panel

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Crimp
D-Sub Shell Size
A
Mounting Hardware
Panel
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
India
€ 1,18
€ 1,18 Всеки (ex VAT)
1
€ 1,18
€ 1,18 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Crimp
D-Sub Shell Size
A
Mounting Hardware
Panel
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
India