RS PRO 15 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch, with Cable

Номер на артикул на RS: 199-105Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

Standard D-Sub

D-Sub Shell Size

A

Termination Method

Solder

Mounting Hardware

Cable

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Gold over Nickel

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

India

Може да се интересувате от

€ 5,18

€ 5,18 1 Pack of 20 (ex VAT)

RS PRO 15 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch, with Cable

€ 5,18

€ 5,18 1 Pack of 20 (ex VAT)

RS PRO 15 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch, with Cable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

Standard D-Sub

D-Sub Shell Size

A

Termination Method

Solder

Mounting Hardware

Cable

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Gold over Nickel

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

India

Може да се интересувате от