RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

Номер на артикул на RS: 136-465Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

1A

Housing Material

Metal

Voltage Rating

250V

Length

39.2mm

Width

17.58mm

Depth

12.55mm

Dimensions

39.2 x 17.58 x 12.55mm

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

Commercial Pitch Tin Plated

Low profile connectors with bright tin finish and grounding indents for EMI/RFI protection.

Provides high speed mass termination onto flat ribbon cable (26-28awg wire)
Contact rating 1A, contact resistance 15mΩ
Complies with BS9523 & MIL–C–24308 size
With strain relief clamp.

Може да се интересувате от
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
€ 2,543Each (In a Pack of 5) (ex VAT)
15 Way IDC D-sub Connector, Plug, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,42

€ 2,483 Each (In a Pack of 5) (ex VAT)

RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

€ 12,42

€ 2,483 Each (In a Pack of 5) (ex VAT)

RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 70€ 2,483€ 12,42
75 - 495€ 2,282€ 11,41
500 - 1245€ 2,176€ 10,88
1250 - 2495€ 1,799€ 8,99
2500+€ 1,743€ 8,72
Може да се интересувате от
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
€ 2,543Each (In a Pack of 5) (ex VAT)
15 Way IDC D-sub Connector, Plug, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

1A

Housing Material

Metal

Voltage Rating

250V

Length

39.2mm

Width

17.58mm

Depth

12.55mm

Dimensions

39.2 x 17.58 x 12.55mm

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

Commercial Pitch Tin Plated

Low profile connectors with bright tin finish and grounding indents for EMI/RFI protection.

Provides high speed mass termination onto flat ribbon cable (26-28awg wire)
Contact rating 1A, contact resistance 15mΩ
Complies with BS9523 & MIL–C–24308 size
With strain relief clamp.

Може да се интересувате от
RS PRO 15 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
€ 2,543Each (In a Pack of 5) (ex VAT)
15 Way IDC D-sub Connector, Plug, PET Shell
P.O.A.Each (In a Pack of 5) (ex VAT)