Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 15 Tooth Pilot Sprocket 05B-1 Chain Type

Номер на артикул на RS: 183-142Марка: RS PRO
brand-logo
Преглед на всички в Звездни колела

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

15

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

45.81mm

Material

Steel

Sprocket Width

35mm

Страна на произход

China

Детайли за продукта

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel with black passivated finish
Easily re-bored as required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,39

€ 5,39 Всеки (ex VAT)

RS PRO 15 Tooth Pilot Sprocket 05B-1 Chain Type

€ 5,39

€ 5,39 Всеки (ex VAT)

RS PRO 15 Tooth Pilot Sprocket 05B-1 Chain Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,39
5 - 9€ 5,28
10 - 24€ 5,16
25+€ 5,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

15

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

45.81mm

Material

Steel

Sprocket Width

35mm

Страна на произход

China

Детайли за продукта

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel with black passivated finish
Easily re-bored as required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more