Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110V
Power Rating
1.5 kVA Intermittent 5 Mins on 15 Mins off
Length
220mm
Width
152mm
Depth
223mm
Dimensions
220 x 152 x 223mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Distrelec Product Id
30425269
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Safety Isolating Transformers 0.75kVA 230V ac-110V ac
RS Pro 0.75 kVA continuously rated transformer, single phase, 230 V ac input -110 V ac output. These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to ensure safe electrical distribution for power tools in industrial, garage and other fixed installations. Robust IP22 painted steel enclosure and complete with mounting flanges and conduit entry points.110vcentre tapped to earth(CTE) secondary winding. 6 Amp thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
€ 215,46
€ 215,46 Всеки (ex VAT)
1
€ 215,46
€ 215,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110V
Power Rating
1.5 kVA Intermittent 5 Mins on 15 Mins off
Length
220mm
Width
152mm
Depth
223mm
Dimensions
220 x 152 x 223mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Distrelec Product Id
30425269
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Safety Isolating Transformers 0.75kVA 230V ac-110V ac
RS Pro 0.75 kVA continuously rated transformer, single phase, 230 V ac input -110 V ac output. These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to ensure safe electrical distribution for power tools in industrial, garage and other fixed installations. Robust IP22 painted steel enclosure and complete with mounting flanges and conduit entry points.110vcentre tapped to earth(CTE) secondary winding. 6 Amp thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU