RS PRO -14.5psi to 30psi Pressure Calibrator - With RS Calibration

Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
30psi
Minimum Pressure Measurement
-14.5psi
Resolution
0.01 bar
Calibrated
RSCAL
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Страна на произход
China
€ 3 770,66
€ 3 770,66 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 3 770,66
€ 3 770,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaximum Pressure Measurement
30psi
Minimum Pressure Measurement
-14.5psi
Resolution
0.01 bar
Calibrated
RSCAL
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Страна на произход
China