RS PRO -14.5psi to 30psi Pressure Calibrator - UKAS

Номер на артикул на RS: 285-5065Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

30psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Pressure Port Type

Differential

Calibrated

UKAS

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Страна на произход

China

€ 3 805,02

€ 3 805,02 Всеки (ex VAT)

RS PRO -14.5psi to 30psi Pressure Calibrator - UKAS

Calibration type

€ 3 805,02

€ 3 805,02 Всеки (ex VAT)

RS PRO -14.5psi to 30psi Pressure Calibrator - UKAS

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Pressure Measurement

30psi

Minimum Pressure Measurement

-14.5psi

Resolution

0.01 bar

Pressure Port Type

Differential

Calibrated

UKAS

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

1.96kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Страна на произход

China