RS PRO 145 mm Straight Tin Snips for Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Номер на артикул на RS: 829-6495Марка: RS PRODistrelec Article No.: 30414623
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Straight

Overall Length

145 mm

Material Cut

Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Детайли за продукта

RS PRO Multi-Purpose Shears

From RS PRO these multi-purpose shears are an ideal hand tool for a variety of tasks and uses. These high-quality shears have a cold forged blade made from stainless steel, offering durability, excellent strength and protection from any corrosion. The comfortable and ergonomic handle made from thermoplastic rubber, offers the user comfort when using these multi-purpose shears and there is a safety lock to avoid the shear jaw opening unintentionally causing injury to the user.

Features and Benefits

• Cold forged stainless-steel blades
• Serrated edge blades
• High strength shears
• Anti-corrosion
• Ergonomic thermoplastic rubber handle
• Comfortable to hold and use
• Overall length: 145 mm
• Cutting length: 32 mm

Applications:

These hard-wearing hand-held shears are ideal for several different uses around the workplace or home. Due to the hardwearing design and serrated edge, they are ideal for textile, kitchen and garden applications and have the necessary requirements for cutting a variety of materials such as cardboard, cord, rope, wire and wood sticks to name a few.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от

€ 12,85

€ 12,85 Всеки (ex VAT)

RS PRO 145 mm Straight Tin Snips for Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

€ 12,85

€ 12,85 Всеки (ex VAT)

RS PRO 145 mm Straight Tin Snips for Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type of Cut

Straight

Overall Length

145 mm

Material Cut

Cardboard, Cord, Dowel Rods, Rope, Wire, Wood Sticks

Детайли за продукта

RS PRO Multi-Purpose Shears

From RS PRO these multi-purpose shears are an ideal hand tool for a variety of tasks and uses. These high-quality shears have a cold forged blade made from stainless steel, offering durability, excellent strength and protection from any corrosion. The comfortable and ergonomic handle made from thermoplastic rubber, offers the user comfort when using these multi-purpose shears and there is a safety lock to avoid the shear jaw opening unintentionally causing injury to the user.

Features and Benefits

• Cold forged stainless-steel blades
• Serrated edge blades
• High strength shears
• Anti-corrosion
• Ergonomic thermoplastic rubber handle
• Comfortable to hold and use
• Overall length: 145 mm
• Cutting length: 32 mm

Applications:

These hard-wearing hand-held shears are ideal for several different uses around the workplace or home. Due to the hardwearing design and serrated edge, they are ideal for textile, kitchen and garden applications and have the necessary requirements for cutting a variety of materials such as cardboard, cord, rope, wire and wood sticks to name a few.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от