RS PRO 140W Plug-In AC/DC Adapter 18V dc Output, 0 → 7.7A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
18V dc
Input Voltage
100 → 240V
Output Current
0 → 7.7A
Maximum Temperature
+40°C
Output Connector
4-Pin Power DIN
Input Connector
IEC C14
Number of Outputs
1
Power Rating
140W
Cable Length
1.2m
Efficiency
88%
MTBF
50000h
Standards Met
CCC, CE, cULus, FCC, TUV, UL
Width
71mm
Depth
71mm
Minimum Temperature
0°C
Series
DYS6150
Energy Efficiency Level
VI
Length
173mm
Страна на произход
China
€ 93,18
€ 93,18 Всеки (ex VAT)
1
€ 93,18
€ 93,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 93,18 |
5 - 9 | € 90,39 |
10 - 24 | € 87,58 |
25 - 49 | € 84,79 |
50+ | € 81,99 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
18V dc
Input Voltage
100 → 240V
Output Current
0 → 7.7A
Maximum Temperature
+40°C
Output Connector
4-Pin Power DIN
Input Connector
IEC C14
Number of Outputs
1
Power Rating
140W
Cable Length
1.2m
Efficiency
88%
MTBF
50000h
Standards Met
CCC, CE, cULus, FCC, TUV, UL
Width
71mm
Depth
71mm
Minimum Temperature
0°C
Series
DYS6150
Energy Efficiency Level
VI
Length
173mm
Страна на произход
China