RS PRO, 14 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5

Номер на артикул на RS: 799-9367Марка: RS PRO
brand-logo
Преглед на всички в Остриета за трион

Технически документи

Спецификации

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Metal

Cutting Length

75mm

Number of Teeth per Inch

14

Tooth Pitch

1.8mm

Number in Pack

5

Blade Material

HSS

Страна на произход

China

Детайли за продукта

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5

Може да се интересувате от
RS PRO T-Shank Jigsaw Blade For Non-Ferrous Metal
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 23,94

€ 4,788 Each (In a Pack of 5) (ex VAT)

RS PRO, 14 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5

€ 23,94

€ 4,788 Each (In a Pack of 5) (ex VAT)

RS PRO, 14 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO T-Shank Jigsaw Blade For Non-Ferrous Metal
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Metal

Cutting Length

75mm

Number of Teeth per Inch

14

Tooth Pitch

1.8mm

Number in Pack

5

Blade Material

HSS

Страна на произход

China

Детайли за продукта

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5

Може да се интересувате от
RS PRO T-Shank Jigsaw Blade For Non-Ferrous Metal
P.O.A.Each (In a Pack of 5) (ex VAT)