Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 14-Piece Torx Key Set, L, T Shape, Long Arm

Номер на артикул на RS: 125-3052Марка: RS PRO
brand-logo
Преглед на всички в Торкс ключове

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

14

Set Contents

T10 to T40

Shape

L, T

Short or Long Arm

Long

Material

Chrome Vanadium Molybdenum Steel

Finish

Matt Chrome (T-Torx Key), Phosphate (L-Torx Key)

Страна на произход

Turkey

Детайли за продукта

RS Pro 14 Piece T Handle Torx Key Set

From the trusted RS PRO range, this 14 Piece Torx key set includes L-shaped and T-handle Torx keys, and is an excellent set for professionals and enthusiasts. The Torx keys are made from Chrome Vanadium Molybdenum steel, and this high-quality material ensures long and safe operation even at high torque.

This toolset is provided in an EVA foam tray that keeps the tools neat and organised. These foam inserts are designed to fit easily into the drawers of RS PRO brand tool chests and cabinets, such as;

753-1570 is a 6 drawer Heavy Duty Mobile Tool Cabinet
753-1576 is a 5 drawer Heavy Duty Mobile Tool Cabinet
753-1589 is a 7 drawer Heavy Duty Mobile Tool Cabinet
753-1586 is a 7 drawer Light Duty Mobile Tool Cabinet
753-1595 is a 5 drawer Light Duty Mobile Tool Cabinet
753-1582 is a 6 drawer Light Duty Mobile Tool Cabinet

Features and Benefits

• T- Handle Torx Key (T10, T15, T20, T25, T30, T40)
• Perforated and Standard Tip Torx L Key Set-Long (T9, T10, T15, T20, T25, T27, T30, T40)
• Chrome Vanadium Molybdenum steel
• Matt chrome finish
• Soft grip handle

Contents

• K12-010-100 T10 T-Handle Torx Key
• K12-015-100 T15 T-Handle Torx Key
• K12-020-150 T20 T-Handle Torx Key
• K12-025-150 T25 T-Handle Torx Key
• K12-030-150 T30 T-Handle Torx Key
• K12-040-150 T40 T-Handle Torx Key
• 709L T9 L-Handle Torx Long Arm Key
• 710L T10 L-Handle Torx Long Arm Key
• 715L T15 L-Handle Torx Long Arm Key
• 720L T20 L-Handle Torx Long Arm Key
• 725L T25 L-Handle Torx Long Arm Key
• 727L T27 L-Handle Torx Long Arm Key
• 730L T30 L-Handle Torx Long Arm Key
• 740L T40 L-Handle Torx Long Arm Key

Are Hex keys and Torx keys the same?

The main difference between Hex keys and Torx keys is that Hex keys have 6 sides and are shaped hexagonally, hence their name. Torx keys are generally star-shaped with the benefit of adding greater contact points for the fastener, hugely reducing the risk of rounding the fastener, which can be a common issue when applying a large amount of torque. Because of this, Hex keys generally have greater difficulty when a large amount of torque is applied, and the fastener can easily be rounded.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Информацията за складовите наличности временно не е налична.

€ 71,20

€ 71,20 1 Set (ex VAT)

RS PRO 14-Piece Torx Key Set, L, T Shape, Long Arm

€ 71,20

€ 71,20 1 Set (ex VAT)

RS PRO 14-Piece Torx Key Set, L, T Shape, Long Arm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

14

Set Contents

T10 to T40

Shape

L, T

Short or Long Arm

Long

Material

Chrome Vanadium Molybdenum Steel

Finish

Matt Chrome (T-Torx Key), Phosphate (L-Torx Key)

Страна на произход

Turkey

Детайли за продукта

RS Pro 14 Piece T Handle Torx Key Set

From the trusted RS PRO range, this 14 Piece Torx key set includes L-shaped and T-handle Torx keys, and is an excellent set for professionals and enthusiasts. The Torx keys are made from Chrome Vanadium Molybdenum steel, and this high-quality material ensures long and safe operation even at high torque.

This toolset is provided in an EVA foam tray that keeps the tools neat and organised. These foam inserts are designed to fit easily into the drawers of RS PRO brand tool chests and cabinets, such as;

753-1570 is a 6 drawer Heavy Duty Mobile Tool Cabinet
753-1576 is a 5 drawer Heavy Duty Mobile Tool Cabinet
753-1589 is a 7 drawer Heavy Duty Mobile Tool Cabinet
753-1586 is a 7 drawer Light Duty Mobile Tool Cabinet
753-1595 is a 5 drawer Light Duty Mobile Tool Cabinet
753-1582 is a 6 drawer Light Duty Mobile Tool Cabinet

Features and Benefits

• T- Handle Torx Key (T10, T15, T20, T25, T30, T40)
• Perforated and Standard Tip Torx L Key Set-Long (T9, T10, T15, T20, T25, T27, T30, T40)
• Chrome Vanadium Molybdenum steel
• Matt chrome finish
• Soft grip handle

Contents

• K12-010-100 T10 T-Handle Torx Key
• K12-015-100 T15 T-Handle Torx Key
• K12-020-150 T20 T-Handle Torx Key
• K12-025-150 T25 T-Handle Torx Key
• K12-030-150 T30 T-Handle Torx Key
• K12-040-150 T40 T-Handle Torx Key
• 709L T9 L-Handle Torx Long Arm Key
• 710L T10 L-Handle Torx Long Arm Key
• 715L T15 L-Handle Torx Long Arm Key
• 720L T20 L-Handle Torx Long Arm Key
• 725L T25 L-Handle Torx Long Arm Key
• 727L T27 L-Handle Torx Long Arm Key
• 730L T30 L-Handle Torx Long Arm Key
• 740L T40 L-Handle Torx Long Arm Key

Are Hex keys and Torx keys the same?

The main difference between Hex keys and Torx keys is that Hex keys have 6 sides and are shaped hexagonally, hence their name. Torx keys are generally star-shaped with the benefit of adding greater contact points for the fastener, hugely reducing the risk of rounding the fastener, which can be a common issue when applying a large amount of torque. Because of this, Hex keys generally have greater difficulty when a large amount of torque is applied, and the fastener can easily be rounded.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.