RS PRO 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

Номер на артикул на RS: 665-9651Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

14

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.67kV ac

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.2 → 2.5mm²

Dimensions

46 x 61 x 47mm

Depth

47mm

Length

46mm

Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Interface Modules

Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach

€ 38,26

€ 38,26 Всеки (ex VAT)

RS PRO 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

€ 38,26

€ 38,26 Всеки (ex VAT)

RS PRO 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

14

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.67kV ac

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.2 → 2.5mm²

Dimensions

46 x 61 x 47mm

Depth

47mm

Length

46mm

Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Interface Modules

Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach