RS PRO 14 → 35 (T5) W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Номер на артикул на RS: 778-5313Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProWattage
14 → 35 (T5) W
Ballast Type
Electronic
Supported Lamp Shape
T5
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
235 mm
Width
30 mm
Height
21mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Може да се интересувате от
RS PRO 14 → 24 (Fluorescent) W, 18 → 24 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220Марка: RS PRO
€ 16,05Всеки (ex VAT)
P.O.A.
RS PRO 14 → 35 (T5) W Electronic Fluorescent Lighting Ballast, 220 → 240 V
1
P.O.A.
RS PRO 14 → 35 (T5) W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
RS PRO 14 → 24 (Fluorescent) W, 18 → 24 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220Марка: RS PRO
€ 16,05Всеки (ex VAT)
Технически документи
Спецификации
Brand
RS ProWattage
14 → 35 (T5) W
Ballast Type
Electronic
Supported Lamp Shape
T5
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
235 mm
Width
30 mm
Height
21mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Може да се интересувате от
RS PRO 14 → 24 (Fluorescent) W, 18 → 24 (CFL) W Electronic Compact Fluorescent Lighting Ballast, 220Марка: RS PRO
€ 16,05Всеки (ex VAT)