RS PRO 13A 2 Gang Switched Fused Spur

Технически документи
Спецификации
Brand
RS ProSwitched
Yes
Number of Gangs
2
Current Rating
13A
Material
Urea Formaldehyde
RCD Type
None
Fuse Type
BS 1363
Colour
White
Number of Poles
2
Length
85.6mm
Depth
33mm
Width
85.6mm
Height
85.6mm
Minimum Box Depth
25mm
Finish
Matt
Dimensions L x W x D
85.6 x 85.6 x 33mm
Fixing Standard
BS
Series
RS White
Faceplate Depth
7mm
Dimensions (L x W x D)
85.6 x 85.6 x 33mm
Страна на произход
China
Детайли за продукта
Fused Spurs
13 Amp double pole switched fused spurs in white.
Available with a choice of the following configurations:
RS 775-8078 - Double pole switched
RS 775-8087 - Double pole with switched flex outlet
RS 775-8084 - Double pole switched with neon light and flex outlet
Supplied with
A bag of fixing screws and white plastic screw head caps
€ 6,39
€ 6,39 Всеки (ex VAT)
1
€ 6,39
€ 6,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,39 |
10 - 49 | € 6,07 |
50+ | € 5,70 |
Технически документи
Спецификации
Brand
RS ProSwitched
Yes
Number of Gangs
2
Current Rating
13A
Material
Urea Formaldehyde
RCD Type
None
Fuse Type
BS 1363
Colour
White
Number of Poles
2
Length
85.6mm
Depth
33mm
Width
85.6mm
Height
85.6mm
Minimum Box Depth
25mm
Finish
Matt
Dimensions L x W x D
85.6 x 85.6 x 33mm
Fixing Standard
BS
Series
RS White
Faceplate Depth
7mm
Dimensions (L x W x D)
85.6 x 85.6 x 33mm
Страна на произход
China
Детайли за продукта
Fused Spurs
13 Amp double pole switched fused spurs in white.
Available with a choice of the following configurations:
RS 775-8078 - Double pole switched
RS 775-8087 - Double pole with switched flex outlet
RS 775-8084 - Double pole switched with neon light and flex outlet
Supplied with
A bag of fixing screws and white plastic screw head caps