RS PRO 13A 1 Gang Switched Fused Spur

Номер на артикул на RS: 255-4744Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Urea

Fuse Type

BS 1362

Colour

White

Number of Poles

2

Length

86mm

Depth

9.5mm

Width

86mm

Earth Terminal

Yes

Minimum Box Depth

25mm

Faceplate Mounting Type

Screw

Trip Current

13A

Faceplate Depth

9.5mm

Dimensions L x W x D

86 x 86 x 9.5mm

Voltage Rating

250V

Fixing Standard

BS

Страна на произход

China

€ 49,10

€ 4,91 Each (In a Box of 10) (ex VAT)

RS PRO 13A 1 Gang Switched Fused Spur

€ 49,10

€ 4,91 Each (In a Box of 10) (ex VAT)

RS PRO 13A 1 Gang Switched Fused Spur

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Кутия
10 - 90€ 4,91€ 49,10
100 - 490€ 4,713€ 47,13
500+€ 4,418€ 44,18

Технически документи

Спецификации

Brand

RS Pro

Switched

Yes

Number of Gangs

1

Current Rating

13A

Material

Urea

Fuse Type

BS 1362

Colour

White

Number of Poles

2

Length

86mm

Depth

9.5mm

Width

86mm

Earth Terminal

Yes

Minimum Box Depth

25mm

Faceplate Mounting Type

Screw

Trip Current

13A

Faceplate Depth

9.5mm

Dimensions L x W x D

86 x 86 x 9.5mm

Voltage Rating

250V

Fixing Standard

BS

Страна на произход

China