RS PRO 1361C Temperature & Humidity Data Logger, RS232, 1 Input Channel(s)

Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
1361C
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, Semiconductor
Interface Type
RS232
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+140 °F, +60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.8 °C, ±1.5 °F
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Display Type
LCD
Maximum Humidity Measurement
95%RH
Battery Life
4 days
Temperature Measurement Resolution
0.1 °C, 0.1°F
Humidity Measurement Resolution
0.1%RH
Includes
Battery, Carrying Case, Data Download Software, Instruction Manual, RS232 Cable
Battery Type
9V
Best Humidity Measurement Accuracy
±3 %RH
Dimensions
68 x 25 x 270mm
Number Of Readings Per Channel
255
Страна на произход
Taiwan, Province Of China
€ 380,18
€ 380,18 Всеки (ex VAT)
1
€ 380,18
€ 380,18 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Input Channels
1
Model Number
1361C
Measurement Parameters
Humidity, Temperature
Sensor Type
Capacitive, Semiconductor
Interface Type
RS232
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+140 °F, +60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.8 °C, ±1.5 °F
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Display Type
LCD
Maximum Humidity Measurement
95%RH
Battery Life
4 days
Temperature Measurement Resolution
0.1 °C, 0.1°F
Humidity Measurement Resolution
0.1%RH
Includes
Battery, Carrying Case, Data Download Software, Instruction Manual, RS232 Cable
Battery Type
9V
Best Humidity Measurement Accuracy
±3 %RH
Dimensions
68 x 25 x 270mm
Number Of Readings Per Channel
255
Страна на произход
Taiwan, Province Of China