RS PRO 135 mm Side Cutters

Технически документи
Спецификации
Детайли за продукта
RS PRO Heavy Duty Wire Cutter.
From RS PRO this heavy-duty side type wire cutter will enable you to cut through steel, copper and piano wire with a cutting capacity of 3.2 mm. The wire cutter Japanese jaws are made from steel and are complete with precision ground, hardened cutting edges. A comfortable grip is provided by the soft cushion grip handles with built-in leaf springs.
Features and Benefits.
Cutting capacity of 3.2mm.
Japanese steel wire cutter jaws.
Integral return spring.
Precision ground and hardened cutting edge.
Side cut type.
Soft cushion grip handles with return leaf springs.
Applications.
It is essential that you have the right wire cutter providing you with a clean-cut through cable and wire. The RS PRO wire cutter will cut cleanly, quickly and easily with the 3.2 mm cutting capacity. The cable and wire cutter are excellent for use on;
Copper wire.
Piano wire.
Steel wire.
Tool Care.
Always clean your cable and wire cutters after use. Carefully remove any debris from the cutter jaws and store safely in a dry place to avoid any damage to the cutting blades wand the work life of your wire cutters.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS PRO Heavy Duty Wire Cutter.
From RS PRO this heavy-duty side type wire cutter will enable you to cut through steel, copper and piano wire with a cutting capacity of 3.2 mm. The wire cutter Japanese jaws are made from steel and are complete with precision ground, hardened cutting edges. A comfortable grip is provided by the soft cushion grip handles with built-in leaf springs.
Features and Benefits.
Cutting capacity of 3.2mm.
Japanese steel wire cutter jaws.
Integral return spring.
Precision ground and hardened cutting edge.
Side cut type.
Soft cushion grip handles with return leaf springs.
Applications.
It is essential that you have the right wire cutter providing you with a clean-cut through cable and wire. The RS PRO wire cutter will cut cleanly, quickly and easily with the 3.2 mm cutting capacity. The cable and wire cutter are excellent for use on;
Copper wire.
Piano wire.
Steel wire.
Tool Care.
Always clean your cable and wire cutters after use. Carefully remove any debris from the cutter jaws and store safely in a dry place to avoid any damage to the cutting blades wand the work life of your wire cutters.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.